KOA RN73R2ETTD1202D100
| Manufacturer | |
| MPN | RN73R2ETTD1202D100 |
| LCSC Part # | C2607469 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 12kΩ ±0.5% 250mW 1210 |
| Datasheet | KOA RN73R2ETTD1202D100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 12kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 12kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1465 | $ 0.15 |
| 10+ | $ 0.1175 | $ 1.18 |
| 30+ | $ 0.1029 | $ 3.09 |
| 100+ | $ 0.0921 | $ 9.21 |
| 500+ | $ 0.0834 | $ 41.70 |
| 1,000+ | $ 0.079 | $ 79.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 12kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 12kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ETTD1202D50 | KOA | 1210 | 0 | $ 0.1419 | ||
| RNCF1210DTC12K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0587 | ||
| RN73R2ETTD1202D25 | KOA | 1210 | 0 | $ 0.1803 | ||
| RNCF1210DKE12K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.087 | ||
| RNCF1210DTE12K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1586 | ||
| RT1210DRD0712KL | YAGEO | 1210 | 0 | $ 0.074 | ||
| RN73R2ETTD1202D10 | KOA | 1210 | 0 | $ 0.1735 | ||
| RN73R2ETTD1202C50 | KOA | 1210 | 0 | $ 0.1746 | ||
| RN73H2ETTD1202D100 | KOA | 1210 | 0 | $ 0.201 | ||
| RK73H2ERTTD1202D | KOA | 1210 | 0 | $ 0.2714 | ||
| ERJ-S14D1202U | PANASONIC | 1210 | 0 | $ 0.1498 | ||
| ERJ-U14D1202U | PANASONIC | 1210 | 0 | $ 0.0979 | ||
| ERJ-P14D1202U | PANASONIC | 1210 | 0 | $ 0.0732 | ||
| RT1210CRE0712KL | YAGEO | 1210 | 0 | $ 0.1758 | ||
| RN73R2ETTD1202C25 | KOA | 1210 | 0 | $ 0.227 |

