KOA RN73R2ETTD1302D50
| Manufacturer | |
| MPN | RN73R2ETTD1302D50 |
| LCSC Part # | C2606608 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 13kΩ ±0.5% 250mW 1210 |
| Datasheet | KOA RN73R2ETTD1302D50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 13kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1419 | $ 0.14 |
| 10+ | $ 0.1138 | $ 1.14 |
| 30+ | $ 0.0998 | $ 2.99 |
| 100+ | $ 0.0892 | $ 8.92 |
| 500+ | $ 0.0808 | $ 40.40 |
| 1,000+ | $ 0.0766 | $ 76.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 13kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1210DTC13K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0603 | ||
| RN73R2ETTD1302D25 | KOA | 1210 | 0 | $ 0.1803 | ||
| RNCF1210DTE13K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1572 | ||
| RNCF1210DKE13K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0868 | ||
| RT1210DRD0713KL | YAGEO | 1210 | 0 | $ 0.074 | ||
| RN73R2ETTD1302C50 | KOA | 1210 | 0 | $ 0.1746 | ||
| RN73R2ETTD1302D10 | KOA | 1210 | 0 | $ 0.1735 | ||
| RT1210CRE0713KL | YAGEO | 1210 | 0 | $ 0.1484 | ||
| RN73R2ETTD1302D100 | KOA | 1210 | 0 | $ 0.186 | ||
| RN73R2ETTD1302B50 | KOA | 1210 | 0 | $ 0.1863 | ||
| RNCF1210BTC13K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2845 | ||
| RN73R2ETTD1302C25 | KOA | 1210 | 0 | $ 0.227 | ||
| RN73H2ETTD1302D50 | KOA | 1210 | 0 | $ 0.2051 | ||
| RGC1210DTC13K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2948 | ||
| RT1210CRD0713KL | YAGEO | 1210 | 0 | $ 0.1712 | ||
| RN73R2ETTD1302C10 | KOA | 1210 | 0 | $ 0.4254 |

