LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD96R5F100 product image
Images for reference only

KOA RN73R2ETTD96R5F100

Manufacturer
MPN
RN73R2ETTD96R5F100
LCSC Part #
C2606391
Packaging
1210
Customer #
Key Attributes
RES 96.5Ω ±1% 250mW 1210
DatasheetKOA RN73R2ETTD96R5F100
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1419$ 0.14
10+$ 0.1138$ 1.14
30+$ 0.0998$ 2.99
100+$ 0.0892$ 8.92
500+$ 0.0808$ 40.40
1,000+$ 0.0766$ 76.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance96.5Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RN73R2ETTD96R5F50KOASimilar12100$ 0.1731
RN73R2ETTD96R5D100KOASimilar12100$ 0.1465
RN73R2ETTD96R5F25KOASimilar12100$ 0.1363
RN73R2ETTD96R5D50KOASimilar12100$ 0.1419
RN73H2ETTD96R5F100KOASimilar12100$ 0.2051
5 more alternative parts.View all substitutes