LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD1350D25 product image
Images for reference only

KOA RN73R2ETTD1350D25

Manufacturer
MPN
RN73R2ETTD1350D25
LCSC Part #
C2605464
Packaging
1210
Customer #
Key Attributes
RES 135Ω ±0.5% 250mW 1210
DatasheetKOA RN73R2ETTD1350D25
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1419$ 0.14
10+$ 0.1138$ 1.14
30+$ 0.0998$ 2.99
100+$ 0.0892$ 8.92
500+$ 0.0808$ 40.40
1,000+$ 0.0766$ 76.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance135Ω
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD1350D10KOA12100$ 0.1737
RN73R2ETTD1350C25KOA12100$ 0.227
RN73R2ETTD1350D100KOA12100$ 0.1465
RN73R2ETTD1350B25KOA12100$ 0.2332
RN73H2ETTD1350D25KOA12100$ 0.2051
RN73R2ETTD1350A25KOA12100$ 0.3821
RN73R2ETTD1350C10KOA12100$ 0.4254
RN73R2ETTD1350C50KOA12100$ 0.1749
RN73R2ETTD1350B10KOA12100$ 0.4326
RN73H2ETTD1350D10KOA12100$ 0.2249