KOA RN73R2ETTD3792F100
| Manufacturer | |
| MPN | RN73R2ETTD3792F100 |
| LCSC Part # | C2605156 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 37.9kΩ ±1% 250mW 1210 |
| Datasheet | KOA RN73R2ETTD3792F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 37.9kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 37.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1419 | $ 0.14 |
| 10+ | $ 0.1138 | $ 1.14 |
| 30+ | $ 0.0998 | $ 2.99 |
| 100+ | $ 0.0892 | $ 8.92 |
| 500+ | $ 0.0808 | $ 40.40 |
| 1,000+ | $ 0.0766 | $ 76.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 37.9kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 37.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ETTD3792F50 | KOA | 1210 | 0 | $ 0.1363 | ||
| RN73R2ETTD3792F25 | KOA | 1210 | 0 | $ 0.1363 | ||
| RN73R2ETTD3792F10 | KOA | 1210 | 0 | $ 0.1731 | ||
| RN73R2ETTD3792D50 | KOA | 1210 | 0 | $ 0.1419 | ||
| RN73H2ETTD3792F100 | KOA | 1210 | 0 | $ 0.2051 | ||
| RN73R2ETTD3792D25 | KOA | 1210 | 0 | $ 0.1803 | ||
| RN73R2ETTD3792C50 | KOA | 1210 | 0 | $ 0.1746 | ||
| RN73R2ETTD3792D10 | KOA | 1210 | 0 | $ 0.1735 | ||
| RN73R2ETTD3792B50 | KOA | 1210 | 0 | $ 0.1863 | ||
| RN73R2ETTD3792C25 | KOA | 1210 | 0 | $ 0.227 |

