LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN73R2ETTD6192F10

Manufacturer
MPN
RN73R2ETTD6192F10
LCSC Part #
C2604008
Packaging
1210
Customer #
Key Attributes
RES 61.9kΩ ±1% 250mW 1210
DatasheetKOA RN73R2ETTD6192F10
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance61.9kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±10ppm/℃
Operating Temperature-55℃~+155℃