LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD2981F25 product image
Images for reference only

KOA RN73R2ETTD2981F25

Manufacturer
MPN
RN73R2ETTD2981F25
LCSC Part #
C2603837
Packaging
1210
Customer #
Key Attributes
RES 2.98kΩ ±1% 250mW 1210
DatasheetKOA RN73R2ETTD2981F25
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1363$ 0.14
10+$ 0.1093$ 1.09
30+$ 0.0958$ 2.87
100+$ 0.0856$ 8.56
500+$ 0.0776$ 38.80
1,000+$ 0.0735$ 73.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance2.98kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD2981F10KOA12100$ 0.1363
RN73R2ETTD2981D25KOA12100$ 0.1419
RN73R2ETTD2981F100KOA12100$ 0.1419
RN73R2ETTD2981F50KOA12100$ 0.1731
RN73R2ETTD2981C25KOA12100$ 0.227
RN73H2ETTD2981F25KOA12100$ 0.201
RN73R2ETTD2981B25KOA12100$ 0.2328
RN73R2ETTD2981D10KOA12100$ 0.2149
RN73R2ETTD2981A25KOA12100$ 0.309
RN73R2ETTD2981C10KOA12100$ 0.4254