LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD4221F10 product image
Images for reference only

KOA RN73R2ETTD4221F10

Manufacturer
MPN
RN73R2ETTD4221F10
LCSC Part #
C2603004
Packaging
1210
Customer #
Key Attributes
RES 4.22kΩ ±1% 250mW 1210
DatasheetKOA RN73R2ETTD4221F10
RoHS Compliance2 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1363$ 0.14
10+$ 0.1093$ 1.09
30+$ 0.0958$ 2.87
100+$ 0.0856$ 8.56
500+$ 0.0776$ 38.80
1,000+$ 0.0735$ 73.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance4.22kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD4221D10KOA12100$ 0.1737
RN73R2ETTD4221F25KOA12100$ 0.1363
RN73R2ETTD4221F50KOA12100$ 0.1731
RN73R2ETTD4221F100KOA12100$ 0.1803
RN73R2ETTD4221C10KOA12100$ 0.4254
RT1210FRD074K22LYAGEO12100$ 0.0673
RT1210CRB074K22LYAGEO12100$ 0.6122
RN73H2ETTD4221F10KOA12100$ 0.201
RN73R2ETTD4221B10KOA12100$ 0.4326
RN73R2ETTD4221A10KOA12100$ 0.7076
RT1210WRB074K22LYAGEO12100$ 0.8152