SMC MBRB10200CT
| Manufacturer | SMCAsian Brands |
| MPN | MBRB10200CT |
| LCSC Part # | C260293 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V D2PAK |
| Datasheet | SMC MBRB10200CT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 128A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Voltage - Forward(Vf@If) | 800mV@5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 128A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Voltage - Forward(Vf@If) | 800mV@5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 128A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Voltage - Forward(Vf@If) | 800mV@5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 128A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Voltage - Forward(Vf@If) | 800mV@5A |
Help & FeedbackShow similar products (0) >
C260293 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



