LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN73R2ETTD1982F25

Manufacturer
MPN
RN73R2ETTD1982F25
LCSC Part #
C2602885
Packaging
1210
Customer #
Key Attributes
RES 19.8kΩ ±1% 250mW 1210
DatasheetKOA RN73R2ETTD1982F25
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance19.8kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃