KOA RN73R2ETTD1240F25
| Manufacturer | |
| MPN | RN73R2ETTD1240F25 |
| LCSC Part # | C2602649 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 124Ω ±1% 250mW 1210 |
| Datasheet | KOA RN73R2ETTD1240F25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 124Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 124Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1363 | $ 0.14 |
| 10+ | $ 0.1093 | $ 1.09 |
| 30+ | $ 0.0958 | $ 2.87 |
| 100+ | $ 0.0856 | $ 8.56 |
| 500+ | $ 0.0776 | $ 38.80 |
| 1,000+ | $ 0.0735 | $ 73.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 124Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 124Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1210FRD07124RL | YAGEO | 1210 | 0 | $ 0.056 | ||
| RN73R2ETTD1240F10 | KOA | 1210 | 0 | $ 0.1731 | ||
| RN73R2ETTD1240D25 | KOA | 1210 | 0 | $ 0.1419 | ||
| RNCF1210DKE124R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0868 | ||
| RNCF1210DTE124R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1586 | ||
| RT1210DRD07124RL | YAGEO | 1210 | 0 | $ 0.089 | ||
| RN73R2ETTD1240F50 | KOA | 1210 | 0 | $ 0.1363 | ||
| RN73R2ETTD1240F100 | KOA | 1210 | 0 | $ 0.1419 | ||
| RN73R2ETTD1240C25 | KOA | 1210 | 0 | $ 0.227 | ||
| RT1210CRD07124RL | YAGEO | 1210 | 0 | $ 0.2028 | ||
| RN73H2ETTD1240F25 | KOA | 1210 | 0 | $ 0.201 | ||
| RN73R2ETTD1240B25 | KOA | 1210 | 0 | $ 0.2328 | ||
| RNCF1210BTE124R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1835 | ||
| RNCF1210BKE124R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| TNPW1210124RBEEN | VISHAY | 1210 | 0 | $ 1.0228 | ||
| TNPW1210124RBEEA | VISHAY | 1210 | 0 | $ 0.7531 | ||
| RN73R2ETTD1240D10 | KOA | 1210 | 0 | $ 0.2149 | ||
| RN73R2ETTD1240A25 | KOA | 1210 | 0 | $ 0.3085 | ||
| RT1210BRD07124RL | YAGEO | 1210 | 0 | $ 0.223 | ||
| TNPW1210124RBETA | VISHAY | 1210 | 0 | $ 1.1367 |

