EATON MFBM1V1608-102-R
| Manufacturer | |
| MPN | MFBM1V1608-102-R |
| LCSC Part # | C2602092 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 400mΩ 1 ±25% 1kΩ@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet | EATON MFBM1V1608-102-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0194 | $ 0.02 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FBMH1608HM102-TV | Taiyo Yuden | 0603 | 7,985 | $ 0.1524 | ||
| FBMH1608HM102-T | Taiyo Yuden | 0603 | 2,635 | $ 0.1599 | ||
| BLM18HE102SN1D | muRata | 0603 | 104,820 | $ 0.0731 | ||
| BLM18HE102SZ1D | muRata | 0603 | 3,300 | $ 0.0679 | ||
| BLM18HE102SH1D | muRata | 0603 | 2,705 | $ 0.078 | ||
| CBM160808U102T | FH | 0603 | 4,550 | $ 0.0183 | ||
| LCMGA160808T102RG | Taiyo Yuden | 0603 | 0 | $ 0.0523 | ||
| Z0603C102BPWZT | KEMET | 0603 | 0 | $ 0.0509 | ||
| LLMGA160808T102RG | Taiyo Yuden | 0603 | 0 | $ 0.141 | ||
| LSMGA160808T102RG | Taiyo Yuden | 0603 | 0 | $ 0.0701 | ||
| FCM1608KF-102T05 | TAI-TECH | 0603 | 0 | $ 0.0051 |

