EATON MFBW1V3216-221-R
| Manufacturer | |
| MPN | MFBW1V3216-221-R |
| LCSC Part # | C2602050 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120mΩ 1 ±25% 220Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
| Datasheet | EATON MFBW1V3216-221-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 120mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 120mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 220Ω@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0426 | $ 0.04 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 120mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 120mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 220Ω@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ACMS321609A2212.5A | HYHONGYEX | 1206 | 1,440 | $ 0.0355 | ||
| CBW321609U221T | FH | 1206 | 8,400 | $ 0.0317 | ||
| MGLB3216M221T2R5-LF | microgate | 1206 | 16 | $ 0.0289 | ||
| YI321611U221-3R0T | YJYCOIN | 1206 | 9,660 | $0.0644 $0.0677 | ||
| HCB3216KF-221T30 | TAI-TECH | 1206 | 2,960 | $ 0.0405 | ||
| CBM321609U221T | FH | 1206 | 116,040 | $0.0401 $0.0405 | ||
| XRCB3216U221-3R0TF | XR | 1206 | 3,990 | $ 0.0418 | ||
| MFBM1V3216-221-R | EATON | 1206 | 0 | $ 0.1916 | ||
| SBH3216S221QSP | Sunltech | 1206 | 0 | $ 0.0245 |

