Littelfuse/IXYS IXFP72N30X3
| Manufacturer | |
| MPN | IXFP72N30X3 |
| LCSC Part # | C26015819 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 300V 72A TO-220 |
| Datasheet | Littelfuse/IXYS IXFP72N30X3 |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 300V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 800pF | |
| Current - Continuous Drain(Id) | 72A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 390W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.4nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 300V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 800pF | |
| Current - Continuous Drain(Id) | 72A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 390W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.4nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Low R<sub>DS(ON)</sub> and Q<sub>G</sub>
- Avalanche-rated
- Low package inductance
- High power density
- Easy to install
- Space-saving
Applications
AI Translation
- Switched-mode and resonant-mode power supplies
- DC-DC converters
- PFC circuits
- AC and DC motor drivers
- Robotics and servo control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4042 | $ 8.40 |
| 10+ | $ 7.1518 | $ 71.52 |
| 30+ | $ 6.3893 | $ 191.68 |
| 100+ | $ 5.7496 | $ 574.96 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 300V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 800pF | |
| Current - Continuous Drain(Id) | 72A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 390W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.4nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 300V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 800pF | |
| Current - Continuous Drain(Id) | 72A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 390W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.4nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Low R<sub>DS(ON)</sub> and Q<sub>G</sub>
- Avalanche-rated
- Low package inductance
- High power density
- Easy to install
- Space-saving
Applications
AI Translation
- Switched-mode and resonant-mode power supplies
- DC-DC converters
- PFC circuits
- AC and DC motor drivers
- Robotics and servo control
C26015819 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMP30R019SD | Cmos | TO-220 | 188 | $3.5509 $3.7377 | ||
| SP13HF30TQ | Siliup | TO-220-3L | 435 | $ 4.892 | ||
| IPP60R040C7 | Infineon | TO-220-3 | 5 | $ 8.7708 | ||
| IPP60R016CM8XKSA1 | Infineon | TO-220-3 | 0 | $ 18.5744 | ||
| AOT190A60L | AOS | TO-220 | 0 | $ 2.1667 | ||
| IPP60R080P7 | Infineon | TO-220-3 | 0 | $ 5.0461 |

