KOA SR73W3ATTER475F
| Manufacturer | |
| MPN | SR73W3ATTER475F |
| LCSC Part # | C2601571 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 475mΩ ±1% 1W 2512 |
| Datasheet | KOA SR73W3ATTER475F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 475mΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 475mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1948 | $ 0.19 |
| 10+ | $ 0.1554 | $ 1.55 |
| 30+ | $ 0.1385 | $ 4.16 |
| 100+ | $ 0.1174 | $ 11.74 |
| 500+ | $ 0.1079 | $ 53.95 |
| 1,000+ | $ 0.1023 | $ 102.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 475mΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 475mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR733ATTER475F | KOA | 2512 | 0 | $ 0.1948 | ||
| SLR1TTER475F | KOA | 2512 | 0 | $ 0.2575 | ||
| PT2512FK-070R475L | YAGEO | 2512 | 0 | $ 0.3184 | ||
| RLC73PD3AR475FTDG | TE Connectivity | 2512 | 0 | $ 0.1535 | ||
| RLC73PD3AR475FTDF | TE Connectivity | 2512 | 0 | $ 0.1824 | ||
| SLR1TTER475D | KOA | 2512 | 0 | $ 0.3919 | ||
| RLC73K3AR475FTDG | TE Connectivity | 2512 | 0 | $ 0.111 | ||
| RLC73K3AR475FTDF | TE Connectivity | 2512 | 0 | $ 0.1169 | ||
| WSLT2512R4750FEA | VISHAY | 2512 | 0 | $ 0.373 |

