LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SR733ATTER39J

Manufacturer
MPN
SR733ATTER39J
LCSC Part #
C2601490
Packaging
2512
Customer #
Key Attributes
RES 390mΩ ±5% 1W 2512
DatasheetKOA SR733ATTER39J
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance390mΩ
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+150℃