KOA SR733ATTER27J
| Manufacturer | |
| MPN | SR733ATTER27J |
| LCSC Part # | C2601480 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 270mΩ ±5% 1W 2512 |
| Datasheet | KOA SR733ATTER27J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 270mΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 270mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1807 | $ 0.18 |
| 10+ | $ 0.1441 | $ 1.44 |
| 30+ | $ 0.1284 | $ 3.85 |
| 100+ | $ 0.1089 | $ 10.89 |
| 500+ | $ 0.1002 | $ 50.10 |
| 1,000+ | $ 0.0949 | $ 94.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 270mΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 270mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT25R27JTE | RALEC | 2512 | 420 | $ 0.0296 | ||
| FRL2512JR270TS | FOJAN | 2512 | 2,680 | $ 0.0374 | ||
| RL2512JK-070R27L | YAGEO | 2512 | 10 | $ 0.0725 | ||
| SR73W3ATTER27J | KOA | 2512 | 0 | $ 0.1807 | ||
| ERJ-1TRQJR27U | PANASONIC | 2512 | 0 | $ 0.1926 | ||
| RMCF2512JTR270 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1109 | ||
| RL73K3AR27JTDF | TE Connectivity | 2512 | 0 | $ 0.2427 | ||
| RCWL2512R270JNEA | VISHAY | 2512 | 0 | $ 0.2338 | ||
| ERJ-A1BJR27U | PANASONIC | 2512 | 0 | $ 0.42 | ||
| 73WL7R270J | CTS | 2512 | 0 | $ 0.1985 | ||
| CSRN2512JTR270 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1027 | ||
| RLP73K3AR27JTE | TE Connectivity | 2512 | 0 | $ 0.1699 | ||
| RHC2512JTR270 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6365 | ||
| RCWE2512R270JKEA | VISHAY | 2512 | 0 | $ 0.17 | ||
| PS122WJ027KT4E | UNI-ROYAL | 2512 | 0 | $ 0.1395 | ||
| WW25PR270JTL | Walsin | 2512 | 0 | $ 0.2701 | ||
| PT2512JK-070R27L | YAGEO | 2512 | 0 | $ 0.3076 | ||
| SR733ATTER27G | KOA | 2512 | 0 | $ 0.2298 | ||
| SR73W3ATTER27G | KOA | 2512 | 0 | $ 0.2841 | ||
| 73L7R27G | CTS | 2512 | 0 | $ 0.3181 |

