LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SR732ATTDR154D

Manufacturer
MPN
SR732ATTDR154D
LCSC Part #
C2601267
Packaging
0805
Customer #
Key Attributes
RES 154mΩ ±0.5% 333mW 0805
DatasheetKOA SR732ATTDR154D
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)333mW
Resistance154mΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+150℃