LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SR732HTTE4R3G

Manufacturer
MPN
SR732HTTE4R3G
LCSC Part #
C2601227
Packaging
2010
Customer #
Key Attributes
RES 4.3Ω ±2% 750mW 2010
DatasheetKOA SR732HTTE4R3G
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Power(Watts)750mW
Resistance4.3Ω
Voltage Rating-
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+150℃