LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SR732ETTDR536F

Manufacturer
MPN
SR732ETTDR536F
LCSC Part #
C2600780
Packaging
1210
Customer #
Key Attributes
RES 536mΩ ±1% 500mW 1210
DatasheetKOA SR732ETTDR536F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)500mW
Resistance536mΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃