KOA SR732BTTDR27G
| Manufacturer | |
| MPN | SR732BTTDR27G |
| LCSC Part # | C2600347 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 270mΩ ±2% 333mW 1206 |
| Datasheet | KOA SR732BTTDR27G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 270mΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 270mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0965 | $ 0.10 |
| 10+ | $ 0.0774 | $ 0.77 |
| 30+ | $ 0.0679 | $ 2.04 |
| 100+ | $ 0.0607 | $ 6.07 |
| 500+ | $ 0.055 | $ 27.50 |
| 1,000+ | $ 0.0521 | $ 52.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 270mΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 270mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT06R270FTP | RALEC | 1206 | 500 | $ 0.0096 | ||
| HP06W2F270LT5E | UNI-ROYAL | 1206 | 60 | $ 0.057 | ||
| RCWE1206R270FKEA | VISHAY | 1206 | 30 | $ 0.1971 | ||
| SR732BRTTDR27G | KOA | 1206 | 0 | $ 0.3683 | ||
| SR732BRTTDR270F | KOA | 1206 | 0 | $ 0.3683 | ||
| RUT3216FR270CS | Samsung Electro-Mechanics | 1206 | 0 | $ 0.111 | ||
| WW12WR270FTL | Walsin | 1206 | 0 | $0.0007 $0.0068 | ||
| CRM1206AFX-R270ELF | BOURNS | 1206 | 0 | $ 0.4489 | ||
| CSR1206FKR270 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0783 | ||
| CSR1206FTR270 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0659 | ||
| PT1206FR-7W0R27L | YAGEO | 1206 | 0 | $ 0.0204 |

