LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SR732BTTD2R49D

Manufacturer
MPN
SR732BTTD2R49D
LCSC Part #
C2600263
Packaging
1206
Customer #
Key Attributes
RES 2.49Ω ±0.5% 333mW 1206
DatasheetKOA SR732BTTD2R49D
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance2.49Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+150℃