LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR732BTTD1R96D product image
Images for reference only

KOA SR732BTTD1R96D

Manufacturer
MPN
SR732BTTD1R96D
LCSC Part #
C2600233
Packaging
1206
Customer #
Key Attributes
RES 1.96Ω ±0.5% 333mW 1206
DatasheetKOA SR732BTTD1R96D
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0965$ 0.10
10+$ 0.0774$ 0.77
30+$ 0.0679$ 2.04
100+$ 0.0607$ 6.07
500+$ 0.055$ 27.50
1,000+$ 0.0521$ 52.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance1.96Ω
Voltage Rating-
Operating Temperature-55℃~+150℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CS06W3D196KT5EUNI-ROYAL12060$ 0.0344