LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR731JTTDR261F product image
Images for reference only

KOA SR731JTTDR261F

Manufacturer
MPN
SR731JTTDR261F
LCSC Part #
C2600224
Packaging
0603
Customer #
Key Attributes
RES 261mΩ ±1% 250mW 0603
DatasheetKOA SR731JTTDR261F
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0965$ 0.10
10+$ 0.0774$ 0.77
30+$ 0.0679$ 2.04
100+$ 0.0607$ 6.07
500+$ 0.055$ 27.50
1,000+$ 0.0521$ 52.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)250mW
Resistance261mΩ
Voltage Rating-
Operating Temperature-55℃~+150℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃