KOA SR732ETTD1R6J
| Manufacturer | |
| MPN | SR732ETTD1R6J |
| LCSC Part # | C2600100 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 1.6Ω ±5% 500mW 1210 |
| Datasheet | KOA SR732ETTD1R6J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.6Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0818 | $ 0.08 |
| 10+ | $ 0.0656 | $ 0.66 |
| 30+ | $ 0.0575 | $ 1.73 |
| 100+ | $ 0.0514 | $ 5.14 |
| 500+ | $ 0.0465 | $ 23.25 |
| 1,000+ | $ 0.0441 | $ 44.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.6Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT121R6JTP | RALEC | 1210 | 250 | $ 0.0145 | ||
| AC1210JR-071R6L | YAGEO | 1210 | 40 | $ 0.029 | ||
| RK73B2ETTD1R6J | KOA | 1210 | 0 | $ 0.0134 | ||
| RK73B2ERTTD1R6J | KOA | 1210 | 0 | $ 0.0452 | ||
| SG73P2ETTD1R6J | KOA | 1210 | 0 | $ 0.0374 | ||
| SG73S2ETTD1R6J | KOA | 1210 | 0 | $ 0.0374 | ||
| SG73S2ERTTD1R6J | KOA | 1210 | 0 | $ 0.1647 | ||
| CR041R6J | Meritek | 1210 | 0 | $ 0.0094 | ||
| RMCP1210JT1R60 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0551 | ||
| RPC1210JT1R60 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2684 | ||
| CRCW12101R60JNEA | VISHAY | 1210 | 0 | $ 0.0281 | ||
| CRCW12101R60JNTA | VISHAY | 1210 | 0 | $ 0.0481 | ||
| CRCW12101R60JNEC | VISHAY | 1210 | 0 | $ 0.0249 | ||
| 1210W2J016JT5E | UNI-ROYAL | 1210 | 0 | $ 0.0089 | ||
| AA1210JR-071R6L | YAGEO | 1210 | 0 | $ 0.0322 | ||
| RC1210JR-071R6L | YAGEO | 1210 | 0 | $ 0.0242 | ||
| SR1210JR-071R6L | YAGEO | 1210 | 0 | $ 0.3207 | ||
| ESR25JZPJ1R6 | ROHM | 1210 | 0 | $ 0.0566 | ||
| RPC1210JT1R60-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2653 | ||
| CRCW12101R60JNEAHP | VISHAY | 1210 | 0 | $ 0.1575 |

