KOA RK73H2BRTTD5602F
| Manufacturer | |
| MPN | RK73H2BRTTD5602F |
| LCSC Part # | C2599333 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 56kΩ ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BRTTD5602F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 56kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 56kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0229 | $ 0.02 |
| 10+ | $ 0.0181 | $ 0.18 |
| 30+ | $ 0.0154 | $ 0.46 |
| 100+ | $ 0.0138 | $ 1.38 |
| 500+ | $ 0.0124 | $ 6.20 |
| 1,000+ | $ 0.0117 | $ 11.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 56kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 56kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F5602T5E | UNI-ROYAL | 1206 | 45,400 | $ 0.0074 | ||
| HRC1206F5602HNTN | HWA CHN | 1206 | 39,500 | $ 0.0035 | ||
| SCR1206F56K | VO | 1206 | 4,900 | $ 0.0052 | ||
| RC1206FR-0756KL | YAGEO | 1206 | 3,300 | $ 0.006 | ||
| CRCW120656K0FKEAC | VISHAY | 1206 | 2,550 | $ 0.0166 | ||
| WR12X5602FTL | Walsin | 1206 | 1,900 | $ 0.0042 | ||
| RTT065602FTP | RALEC | 1206 | 1,000 | $ 0.0037 | ||
| FRC1206F5602TS | FOJAN | 1206 | 700 | $0.0054 $0.0059 | ||
| RK73H2BTTD5602F | KOA | 1206 | 0 | $ 0.0145 | ||
| ERJ-U08F5602V | PANASONIC | 1206 | 0 | $ 0.038 | ||
| ERJ-8ENF5602V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F5602V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| RMCF1206FT56K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRG1206F56K | TE Connectivity | 1206 | 0 | $ 0.007 | ||
| CR1206-4W-5602FT | Venkel | 1206 | 0 | $ 0.0075 | ||
| CR1206F56K0P05Z | EVER OHMS | 1206 | 0 | $ 0.0071 | ||
| RS-06K5602FT | FH | 1206 | 0 | $ 0.0039 | ||
| CQ06W4F5602T5E | UNI-ROYAL | 1206 | 0 | $ 0.0056 | ||
| HV06W4F5602T5E | UNI-ROYAL | 1206 | 0 | $ 0.015 | ||
| AC1206FR-0756KL | YAGEO | 1206 | 0 | $ 0.0056 |

