Laird TYA40122R2M-10
| Manufacturer | |
| MPN | TYA40122R2M-10 |
| LCSC Part # | C2599309 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.5A 75mΩ SMD,4x4mm |
| Datasheet | Laird TYA40122R2M-10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Laird | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 75mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Laird | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.5A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 75mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0637 | $ 1.06 |
| 10+ | $ 0.8841 | $ 8.84 |
| 30+ | $ 0.7861 | $ 23.58 |
| 100+ | $ 0.6744 | $ 67.44 |
| 500+ | $ 0.6246 | $ 312.30 |
| 1,000+ | $ 0.6035 | $ 603.50 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Laird | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 75mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Laird | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.5A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 75mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FHD4012S-2R2MT | cjiang | SMD,4x4mm | 4,000 | $ 0.1074 | ||
| BWVS004040182R2M00 | Chilisin | SMD,4x4mm | 800 | $ 0.0546 | ||
| PNR4012-2R2M | APV | SMD,4x4mm | 4,500 | $0.0650 $0.0764 | ||
| GDNR4018-2R2MTF | GUDIAN | SMD,4x4mm | 2,800 | $ 0.0475 | ||
| SFEK4012A-2R2M-HF | DDY | SMD,4x4mm | 25 | $ 0.08 | ||
| MCNR4018AF-2R2M | MYX | SMD,4x4mm | 20 | $ 0.0509 | ||
| MAI4012A-2R2MT | Ceaiya | SMD,4x4mm | 0 | $0.0714 $0.0751 | ||
| PCSV48-2R2M-RC | Allied Components International | SMD,4x4mm | 0 | $ 0.8286 | ||
| SDCL1V4018-2R2M-R | EATON | SMD,4x4mm | 0 | $ 0.0546 | ||
| BWVF004040182R2M00 | Chilisin | SMD,4x4mm | 0 | $ 0.088 |

