Nexperia PCMF2HDMI2BA-CZ
| Manufacturer | |
| MPN | PCMF2HDMI2BA-CZ |
| LCSC Part # | C2598952 |
| Packaging | WLCSP-10 |
| Customer # | |
| Key Attributes | 2 2.2Ω WLCSP-10 Common Mode Chokes RoHS |
| Datasheet | Nexperia PCMF2HDMI2BA-CZ |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Nexperia | |
| Packaging | WLCSP-10 | |
| Number of Channels | 2 | |
| Resistance | 2.2Ω | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Nexperia | |
| Packaging | WLCSP-10 |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Resistance | 2.2Ω | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Nexperia | |
| Packaging | WLCSP-10 | |
| Number of Channels | 2 | |
| Resistance | 2.2Ω | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Nexperia | |
| Packaging | WLCSP-10 |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Resistance | 2.2Ω | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
C2598952 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

