KOA RK73H1JRTTD1100D
| Manufacturer | |
| MPN | RK73H1JRTTD1100D |
| LCSC Part # | C2598827 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 110Ω ±0.5% 125mW 0603 |
| Datasheet | KOA RK73H1JRTTD1100D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 110Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 110Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.02 | $ 0.02 |
| 10+ | $ 0.0158 | $ 0.16 |
| 30+ | $ 0.0134 | $ 0.40 |
| 100+ | $ 0.012 | $ 1.20 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,000+ | $ 0.0102 | $ 10.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 110Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 110Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJUP3D1100V | PANASONIC | 0603 | 1,790 | $ 0.0501 | ||
| RK73H1JTTD1100D | KOA | 0603 | 0 | $ 0.0444 | ||
| SG73S1JTTD1100D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-PA3D1100V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SG73P1JTTD1100D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD1100D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-H3ED1100V | PANASONIC | 0603 | 0 | $ 0.0984 | ||
| RS73G1JTTD1100D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1100D | KOA | 0603 | 0 | $ 0.2366 | ||
| SG73G1JTTD1100D | KOA | 0603 | 0 | $ 0.1506 | ||
| RS73F1JTTD1100D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD1100D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-P03D1100V | PANASONIC | 0603 | 0 | $ 0.0646 | ||
| RS73G1JTTD1100C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD1100C | KOA | 0603 | 0 | $ 0.3811 | ||
| RS73F1JTTD1100C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD1100C | KOA | 0603 | 0 | $ 0.381 |

