KOA RK73B1JRTTD245J
| Manufacturer | |
| MPN | RK73B1JRTTD245J |
| LCSC Part # | C2598453 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.4MΩ ±5% 100mW 0603 |
| Datasheet | KOA RK73B1JRTTD245J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.4MΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.4MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0104 | $ 0.01 |
| 10+ | $ 0.0083 | $ 0.08 |
| 30+ | $ 0.007 | $ 0.21 |
| 100+ | $ 0.0063 | $ 0.63 |
| 500+ | $ 0.0057 | $ 2.85 |
| 1,000+ | $ 0.0053 | $ 5.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.4MΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.4MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603J245 TS | FOJAN | 0603 | 27,200 | $0.0021 $0.0022 | ||
| 1RC0603J0245 | SAE | 0603 | 4,800 | $ 0.0017 | ||
| CL0603JN2M4P | CHANGLONG | 0603 | 5,000 | $ 0.0022 | ||
| ERJ3GEYJ245V | PANASONIC | 0603 | 2,100 | $ 0.0068 | ||
| CR0603-JW-245ELF | BOURNS | 0603 | 0 | $ 0.0023 | ||
| RMCF0603JT2M40 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0014 | ||
| CRCW06032M40JNEA | VISHAY | 0603 | 0 | $ 0.0024 | ||
| SCR0603J2M4 | VO | 0603 | 0 | $ 0.0009 | ||
| GR0603J2M4T5G00 | GiantOhm | 0603 | 0 | $ 0.0008 | ||
| CR0603JA0245G | LIZ | 0603 | 0 | $ 0.0006 | ||
| RTT03245JTP | RALEC | 0603 | 0 | $ 0.0011 | ||
| 0603WAJ0245T5E | UNI-ROYAL | 0603 | 0 | $ 0.0005 | ||
| CQ03WAJ0245T5E | UNI-ROYAL | 0603 | 0 | $ 0.0019 | ||
| WR06X245JTL | Walsin | 0603 | 0 | $ 0.0007 | ||
| RC0603JR-072M4L | YAGEO | 0603 | 0 | $ 0.0017 | ||
| AC0603JR-072M4L | YAGEO | 0603 | 0 | $ 0.0018 | ||
| HP03W5J0245T5E | UNI-ROYAL | 0603 | 0 | $ 0.0043 | ||
| PS03W4J0245T5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| RK73B1JRTTD245G | KOA | 0603 | 0 | $ 0.0155 | ||
| AS03W4J0245T5E | UNI-ROYAL | 0603 | 0 | $ 0.0176 |

