KOA RK73B2BRTTD6R8J
| Manufacturer | |
| MPN | RK73B2BRTTD6R8J |
| LCSC Part # | C2595497 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 6.8Ω ±5% 250mW 1206 |
| Datasheet | KOA RK73B2BRTTD6R8J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0212 | $ 0.02 |
| 10+ | $ 0.0168 | $ 0.17 |
| 30+ | $ 0.0143 | $ 0.43 |
| 100+ | $ 0.0128 | $ 1.28 |
| 500+ | $ 0.0115 | $ 5.75 |
| 1,000+ | $ 0.0108 | $ 10.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B2BTTD6R8J | KOA | 1206 | 20,000 | $ 0.0163 | ||
| 1206W4J068JT5E | UNI-ROYAL | 1206 | 4,900 | $ 0.0078 | ||
| 1RC1206J0689 | SAE | 1206 | 14,500 | $ 0.0045 | ||
| HP06W2J068JT5E | UNI-ROYAL | 1206 | 4,200 | $ 0.0077 | ||
| RS-06L6R8JT | FH | 1206 | 4,550 | $ 0.0091 | ||
| FRC1206J6R8 TS | FOJAN | 1206 | 632,800 | $0.0069 $0.0072 | ||
| HRC1206J6R8 HNTN | HWA CHN | 1206 | 5,100 | $ 0.002 | ||
| AS0606J068JT5E | UNI-ROYAL | 1206 | 3,400 | $ 0.0268 | ||
| RPC1206JT6R80 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0304 | ||
| CRGH1206J6R8 | TE Connectivity | 1206 | 0 | $ 0.0125 | ||
| FRR1206J6R8 TS | FOJAN | 1206 | 0 | $ 0.0078 | ||
| RTH066R8JTP | RALEC | 1206 | 0 | $ 0.0088 | ||
| RC1206JR-076R8L | YAGEO | 1206 | 0 | $ 0.0084 | ||
| AF1206JR-076R8L | YAGEO | 1206 | 0 | $ 0.0147 | ||
| AC1206JR-076R8L | YAGEO | 1206 | 0 | $ 0.0084 | ||
| PS06W2J068JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| RK73B2BTTD6R8G | KOA | 1206 | 0 | $ 0.0076 | ||
| SCR1206J6R8 | VO | 1206 | 0 | $ 0.0029 | ||
| WR12X6R8JTL | Walsin | 1206 | 0 | $0.0026 $0.0046 | ||
| CRGS1206J6R8 | TE Connectivity | 1206 | 0 | $ 0.0553 |

