LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOLTEK HT7590-7 product image
  • HT7590-7 thumbnail 1
  • HT7590-7 thumbnail 2
  • HT7590-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOLTEK HT7590-7

Manufacturer
HOLTEKAsian Brands
MPN
HT7590-7
LCSC Part #
C259533
Packaging
SOT-89-3
Customer #
Key Attributes
30V, 100mA TinyPower LDO with protection function
DatasheetHOLTEK HT7590-7
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1725$ 0.86
50+$ 0.1365$ 6.83
150+$ 0.121$ 18.15
1,000+$ 0.1018$ 101.80
2,000+$ 0.0932$ 186.40
5,000+$ 0.0881$ 440.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHOLTEK
PackagingSOT-89-3
Output Voltage9V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)2.5uA
Output ConfigurationPositive
Operating Voltage30V
Output Current150mA
FeaturesOver Current Protection;Thermal shutdown;Enable control;Output discharge
Output TypeFixed

Introduction

AI Translation

The HT75xx-7 series is a group of low-power, high-voltage regulators implemented in CMOS technology. CMOS technology ensures low dropout voltage and low quiescent current characteristics. The input voltage can be as high as 30V, with several fixed output voltage options ranging from 2.1V to 12.0V. When the CE input pin is low, a fast discharge path pulls down the output voltage through a built-in pull-down resistor. Even if the output pin is shorted to ground, the built-in overcurrent protection circuit prevents damage to the device. The overtemperature protection circuit ensures that the junction temperature will not exceed 160°C.

Features

AI Translation
  • Low power consumption
  • Low dropout voltage
  • Low temperature coefficient
  • High input voltage (up to 30V)
  • Output voltage accuracy: ±2%
  • Overcurrent protection
  • Over-temperature protection
  • Chip enable/disable function
  • Package types: 3-pin SOT89, 5-pin SOT23

Applications

AI Translation
  • Battery-powered devices
  • Communication equipment
  • Audio/video devices

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HT7590-1HOLTEKSimilarSOT-89-3805$ 0.1445
HE2210PB90RHEERMICRSimilarSOT-89B-3745$ 0.173
MD85A90PA1Mingda MicroelectronicsSimilarSOT-89-3L855$ 0.1649
HT7590-3HOLTEKSimilarSOT-89-3170$ 0.1741
78L09ShikuesSimilarSOT-89-36,480$0.0695 $0.0731
View and Compare All Alternative Parts.