UNI-ROYAL 0402WGJ0752TCE
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | 0402WGJ0752TCE |
| LCSC Part # | C25945 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±5% 62.5mW 0402 |
| Datasheet | UNI-ROYAL 0402WGJ0752TCE |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 14,800
14,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0017 | $ 0.17 |
| 1,000+ | $ 0.0014 | $ 1.40 |
| 3,000+ | $ 0.0012 | $ 3.60 |
| 50,000+ | $ 0.0009 | $ 45.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C25945 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CQ02WGJ0752TCE | UNI-ROYAL | 0402 | 900 | $ 0.001 | ||
| 0402WGF7501TCE | UNI-ROYAL | 0402 | 1,199,100 | $ 0.0041 | ||
| CQ02WGF7501TCE | UNI-ROYAL | 0402 | 9,590 | $ 0.0023 | ||
| NQ02WGJ0752TCE | UNI-ROYAL | 0402 | 2,500 | $ 0.0013 | ||
| HP02WAJ0752TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| ES02WGJ0752TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| HP02WAF7501TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| NS02WGJ0752TCE | UNI-ROYAL | 0402 | 0 | $ 0.0021 | ||
| 0402WGD7501TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| HQ02WAJ0752TCE | UNI-ROYAL | 0402 | 0 | $ 0.0025 | ||
| ES02WGF7501TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| HP02WAD7501TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| NQ02WGF7501TCE | UNI-ROYAL | 0402 | 0 | $ 0.0018 | ||
| HQ02WAF7501TCE | UNI-ROYAL | 0402 | 0 | $ 0.0033 |



