LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP3090C50 product image
Images for reference only

KOA RN73R1ETTP3090C50

Manufacturer
MPN
RN73R1ETTP3090C50
LCSC Part #
C2594162
Packaging
0402
Customer #
Key Attributes
RES 309Ω ±0.25% 0.063W 0402
DatasheetKOA RN73R1ETTP3090C50
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0682$ 0.07
10+$ 0.0547$ 0.55
30+$ 0.0479$ 1.44
100+$ 0.0429$ 4.29
500+$ 0.0388$ 19.40
1,000+$ 0.0368$ 36.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)63mW
Resistance309Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402CRE07309RLYAGEO04020$ 0.0361
ERA-2AEC3090XPANASONIC04020$ 0.0918
RT0402CRD07309RLYAGEO04020$ 0.0465
RN73R1ETTP3090C25KOA04020$ 0.0682
AT0402CRD07309RLYAGEO04020$ 0.0801
RN73R1ETTP3090C10KOA04020$ 0.1125
ERA-2ARC3090XPANASONIC04020$ 0.1112
RT0402BRE07309RLYAGEO04020$ 0.0316
RN73R1ETTP3090B50KOA04020$ 0.0682
RNCF0402BTC309RSEI(Stackpole Electronics Inc.)04020$ 0.0418
RK73G1ETTP3090CKOA04020$ 0.0487
RS73G1ERTTP3090CKOA04020$ 0.3213
ERA-2AEB3090XPANASONIC04020$ 0.0572
RT0402BRD07309RLYAGEO04020$ 0.0175
ERA-2VEB3090XPANASONIC04020$ 0.1394
RP73PF1E309RBTDTE Connectivity04020$ 0.0718
TNPW0402309RBEEDVISHAY04020$ 0.1928
RN73H1ETTP3090C50KOA04020$ 0.0852
RG1005P-3090-B-T5SUSUMU04020$ 0.066
RP73PF1E309RBTDFTE Connectivity04020$ 0.0904