LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite WLBR015FET product image
Images for reference only

Ohmite WLBR015FET

Manufacturer
MPN
WLBR015FET
LCSC Part #
C2594007
Packaging
Through Hole
Customer #
Key Attributes
RES 15mΩ ±1% 1W Through Hole
DatasheetOhmite WLBR015FET
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5481$ 0.55
200+$ 0.2134$ 42.68
500+$ 0.2056$ 102.80
1,000+$ 0.2009$ 200.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance15mΩ
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WLCR015FETOhmiteThrough Hole0$ 0.5632