LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite WLBR050FET

Manufacturer
MPN
WLBR050FET
LCSC Part #
C2593996
Packaging
Through Hole
Customer #
Key Attributes
RES 50mΩ ±1% 1W Through Hole
DatasheetOhmite WLBR050FET
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance50mΩ
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%