LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
YFW R4000F TB product image
  • R4000F TB thumbnail 1
  • R4000F TB thumbnail 2
  • R4000F TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW R4000F TB

Manufacturer
YFWAsian Brands
MPN
R4000F TB
LCSC Part #
C25836759
Packaging
DO-41
Customer #
Key Attributes
Diode 4kV 0.2A DO-41
DatasheetYFW R4000F TB
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0385$ 0.0231$ 0.46
200+$ 0.03$ 0.0180$ 3.60
600+$ 0.0252$ 0.0152$ 9.12
5,000+$ 0.0224$ 0.0135$ 67.50
10,000+$ 0.02$ 0.0120$ 120.00
20,000+$ 0.0187$ 0.0113$ 226.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingDO-41
Reverse Recovery Time (trr)500ns
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)4kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)6.5V@0.2A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified200mA

Introduction

AI Translation

High-voltage fast recovery rectifier, reverse voltage 2500V to 5000V, forward current 0.2A.

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating.
  • Void-free molded plastic construction.
  • Low reverse leakage current.
  • High forward surge current capability.
  • High-temperature soldering guaranteed: 250℃/10 sec, 0.375 inch (9.5mm) lead length, 5 lbs (2.3kg) tension.