LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2HTTE9311D product image
Images for reference only

KOA RK73H2HTTE9311D

Manufacturer
MPN
RK73H2HTTE9311D
LCSC Part #
C2583645
Packaging
2010
Customer #
Key Attributes
RES 9.31kΩ ±0.5% 750mW 2010
DatasheetKOA RK73H2HTTE9311D
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0886$ 0.09
10+$ 0.0711$ 0.71
30+$ 0.0623$ 1.87
100+$ 0.0557$ 5.57
500+$ 0.0505$ 25.25
1,000+$ 0.0478$ 47.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Power(Watts)750mW
Resistance9.31kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERJ-S1DD9311UPANASONICSimilar20100$ 0.2219
ERJ-U1DD9311UPANASONICSimilar20100$ 0.1907
2 more alternative parts.View all substitutes