LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H2HTTE8253D

Manufacturer
MPN
RK73H2HTTE8253D
LCSC Part #
C2583580
Packaging
2010
Customer #
Key Attributes
RES 825kΩ ±0.5% 750mW 2010
DatasheetKOA RK73H2HTTE8253D
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Power(Watts)750mW
Resistance825kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃