LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H3ATTE4302D product image
Images for reference only

KOA RK73H3ATTE4302D

Manufacturer
MPN
RK73H3ATTE4302D
LCSC Part #
C2583305
Packaging
2512
Customer #
Key Attributes
RES 43kΩ ±0.5% 1W 2512
DatasheetKOA RK73H3ATTE4302D
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0964$ 0.10
10+$ 0.0773$ 0.77
30+$ 0.0677$ 2.03
100+$ 0.0606$ 6.06
500+$ 0.0549$ 27.45
1,000+$ 0.052$ 52.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance43kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HV733ATTE4302DKOA25120$ 0.4214
ERJ-U1TD4302UPANASONIC25120$ 0.2264
ERJ-S1TD4302UPANASONIC25120$ 0.2412
SLR1TTE4302DKOA25120$ 0.3919
RGC2512DTC43K0SEI(Stackpole Electronics Inc.)25120$ 0.3491