LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G1HTTC1603D product image
Images for reference only

KOA RK73G1HTTC1603D

Manufacturer
MPN
RK73G1HTTC1603D
LCSC Part #
C2582793
Packaging
0201
Customer #
Key Attributes
RES 160kΩ ±0.5% 50mW 0201
DatasheetKOA RK73G1HTTC1603D
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0751$ 0.08
10+$ 0.0603$ 0.60
30+$ 0.0528$ 1.58
100+$ 0.0472$ 4.72
500+$ 0.0428$ 21.40
1,000+$ 0.0405$ 40.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0201
Power(Watts)50mW
Resistance160kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H1HTTC1603DKOA02010$ 0.0286
RC0201DR-07160KLYAGEO02010$ 0.0159