LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73G1HTTC1200F

Manufacturer
MPN
RK73G1HTTC1200F
LCSC Part #
C2582516
Packaging
0201
Customer #
Key Attributes
RES 120Ω ±1% 50mW 0201
DatasheetKOA RK73G1HTTC1200F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0201
Power(Watts)50mW
Resistance120Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃