LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73G1JTTD2703C

Manufacturer
MPN
RK73G1JTTD2703C
LCSC Part #
C2582110
Packaging
0603
Customer #
Key Attributes
RES 270kΩ ±0.25% 100mW 0603
DatasheetKOA RK73G1JTTD2703C
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance270kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃