LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G1JTTD1003C product image
Images for reference only

KOA RK73G1JTTD1003C

Manufacturer
MPN
RK73G1JTTD1003C
LCSC Part #
C2582088
Packaging
0603
Customer #
Key Attributes
RES 100kΩ ±0.25% 100mW 0603
DatasheetKOA RK73G1JTTD1003C
RoHS Compliance2 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0378$ 0.04
10+$ 0.0299$ 0.30
30+$ 0.0254$ 0.76
100+$ 0.0228$ 2.28
500+$ 0.0205$ 10.25
1,000+$ 0.0193$ 19.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance100kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJPB3B1003VPANASONIC06035,390$ 0.0793
RK73G1JRTTD1003CKOA06030$ 0.1694
RS73G1JTTD1003CKOA06030$ 0.096
RS73G1JRTTD1003CKOA06030$ 0.3334
SG73G1JTTD1003CKOA06030$ 0.2306
RS73F1JTTD1003CKOA06030$ 0.096
RS73F1JRTTD1003CKOA06030$ 0.3811
RE0603BRE07100KLYAGEO06030$ 0.1228
RS73G1JTTD1003BKOA06030$ 0.0647
RS73G1JRTTD1003BKOA06030$ 0.3334
RN73R1JTTD1003C50KOA06030$ 0.0735
RT0603CRE07100KLYAGEO06030$ 0.0166
RS73F1JTTD1003BKOA06030$ 0.096