KOA RK73H3ATTE3R57F
| Manufacturer | |
| MPN | RK73H3ATTE3R57F |
| LCSC Part # | C2581766 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 3.57Ω ±1% 1W 2512 |
| Datasheet | KOA RK73H3ATTE3R57F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.57Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.57Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0281 | $ 0.84 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.57Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.57Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC2512FK-073R57L | YAGEO | 2512 | 3,590 | $ 0.0718 | ||
| RMCS2512FT3R57 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW25123R57FNEG | VISHAY | 2512 | 0 | $ 0.0416 | ||
| CRCW25123R57FNTG | VISHAY | 2512 | 0 | $ 0.1542 | ||
| RMCP2512FT3R57 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6387 | ||
| CRCW25123R57FKEG | VISHAY | 2512 | 0 | $ 0.0347 | ||
| CRCW25123R57FKEGHP | VISHAY | 2512 | 0 | $ 0.188 | ||
| RHC2512FT3R57 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3237 | ||
| SR73W3ATTE3R57F | KOA | 2512 | 0 | $ 0.1948 | ||
| SR733ATTE3R57F | KOA | 2512 | 0 | $ 0.2408 | ||
| SLR1TTE3R57F | KOA | 2512 | 0 | $ 0.2575 | ||
| ERJ-U1TF3R57U | PANASONIC | 2512 | 0 | $ 0.1453 | ||
| ERJ-S1TF3R57U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| RMCF2512FT3R57 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0427 | ||
| SLR1TTE3R57D | KOA | 2512 | 0 | $ 0.3919 |

