LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H2HTTE3833F

Manufacturer
MPN
RK73H2HTTE3833F
LCSC Part #
C2581014
Packaging
2010
Customer #
Key Attributes
RES 383kΩ ±1% 750mW 2010
DatasheetKOA RK73H2HTTE3833F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Power(Watts)750mW
Resistance383kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃