LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H2HTTE3301F

Manufacturer
MPN
RK73H2HTTE3301F
LCSC Part #
C2580557
Packaging
2010
Customer #
Key Attributes
RES 3.3kΩ ±1% 750mW 2010
DatasheetKOA RK73H2HTTE3301F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Power(Watts)750mW
Resistance3.3kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃