KOA RK73B2HTTE750G
| Manufacturer | |
| MPN | RK73B2HTTE750G |
| LCSC Part # | C2580541 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 75Ω ±2% 750mW 2010 |
| Datasheet | KOA RK73B2HTTE750G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 75Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0384 | $ 0.04 |
| 10+ | $ 0.0303 | $ 0.30 |
| 30+ | $ 0.0258 | $ 0.77 |
| 100+ | $ 0.0231 | $ 2.31 |
| 500+ | $ 0.0208 | $ 10.40 |
| 1,000+ | $ 0.0196 | $ 19.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 75Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2010F75R0TS | FOJAN | 2010 | 7,600 | $0.0184 $0.0204 | ||
| AC2010FK-0775RL | YAGEO | 2010 | 220 | $ 0.042 | ||
| RTT2075R0FTE | RALEC | 2010 | 140 | $ 0.0265 | ||
| CR2010F275R0G | LIZ | 2010 | 320 | $ 0.0225 | ||
| CL2010FN75RB | CHANGLONG | 2010 | 750 | $ 0.0075 | ||
| CRCW201075R0FKEF | VISHAY | 2010 | 100 | $ 0.1314 | ||
| RMCF2010FT75R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0289 | ||
| CR2010F75R0E04Z | EVER OHMS | 2010 | 0 | $ 0.0354 | ||
| GR2010F75RT4G00 | GiantOhm | 2010 | 0 | $ 0.0122 | ||
| 201007F750JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0177 | ||
| CRGH2010F75R | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| HP101WF750JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0714 | ||
| AA2010FK-0775RL | YAGEO | 2010 | 0 | $ 0.0884 | ||
| RK73H2HTTE75R0F | KOA | 2010 | 0 | $ 0.0305 | ||
| CR0275R0F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-S1DF75R0U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF75R0U | PANASONIC | 2010 | 0 | $ 0.0474 | ||
| ERJ-U1DF75R0U | PANASONIC | 2010 | 0 | $ 0.1258 | ||
| RMCS2010FT75R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW201075R0FKTF | VISHAY | 2010 | 0 | $ 0.1132 |

