KOA RK73H2HTTE2204F
| Manufacturer | |
| MPN | RK73H2HTTE2204F |
| LCSC Part # | C2580016 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 2.2MΩ ±1% 750mW 2010 |
| Datasheet | KOA RK73H2HTTE2204F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.2MΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.2MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0353 | $ 0.04 |
| 10+ | $ 0.0279 | $ 0.28 |
| 30+ | $ 0.0238 | $ 0.71 |
| 100+ | $ 0.0213 | $ 2.13 |
| 500+ | $ 0.0192 | $ 9.60 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.2MΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.2MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC2010FK-072M2L | YAGEO | 2010 | 2,000 | $ 0.0447 | ||
| CR2010F2M20E04Z | EVER OHMS | 2010 | 100 | $ 0.0179 | ||
| FRC2010F2204TS | FOJAN | 2010 | 3,660 | $0.0204 $0.0214 | ||
| RS-10L2204FT | FH | 2010 | 4,000 | $ 0.0654 | ||
| RMCS2010FT2M20 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3013 | ||
| RMCP2010FT2M20 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1179 | ||
| AA2010FK-072M2L | YAGEO | 2010 | 0 | $ 0.0561 | ||
| CR022204F | Meritek | 2010 | 0 | $ 0.0255 | ||
| RMCF2010FT2M20 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| CRCW20102M20FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| CRCW20102M20FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| HV1007F2204T4E | UNI-ROYAL | 2010 | 0 | $ 0.0762 | ||
| 201007F2204T4E | UNI-ROYAL | 2010 | 0 | $ 0.0244 | ||
| AC2010FK-072M2L | YAGEO | 2010 | 0 | $ 0.0949 | ||
| HP101WF2204T4E | UNI-ROYAL | 2010 | 0 | $ 0.0889 | ||
| PS101QF2204T4E | UNI-ROYAL | 2010 | 0 | $ 0.0602 | ||
| HVCB2010FTD2M20 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 7.6235 | ||
| 35022M2FT | TE Connectivity | 2010 | 0 | $ 0.2988 |

