KOA RK73H2HTTE3304F
| Manufacturer | |
| MPN | RK73H2HTTE3304F |
| LCSC Part # | C2580009 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 3.3MΩ ±1% 750mW 2010 |
| Datasheet | KOA RK73H2HTTE3304F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 3.3MΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 3.3MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0353 | $ 0.04 |
| 10+ | $ 0.0279 | $ 0.28 |
| 30+ | $ 0.0238 | $ 0.71 |
| 100+ | $ 0.0213 | $ 2.13 |
| 500+ | $ 0.0192 | $ 9.60 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 3.3MΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 3.3MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC2010FK-073M3L | YAGEO | 2010 | 1,800 | $ 0.0427 | ||
| 201007F3304T4E | UNI-ROYAL | 2010 | 1,480 | $ 0.0223 | ||
| RMCS2010FT3M30 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| RV2010FK-073M3L | YAGEO | 2010 | 0 | $ 0.5028 | ||
| RMCP2010FT3M30 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1179 | ||
| AA2010FK-073M3L | YAGEO | 2010 | 0 | $ 0.0561 | ||
| CR023304F | Meritek | 2010 | 0 | $ 0.0255 | ||
| RMCF2010FT3M30 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| CRCW20103M30FKTF | VISHAY | 2010 | 0 | $ 0.0842 | ||
| CRCW20103M30FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CR2010F3M30E04Z | EVER OHMS | 2010 | 0 | $ 0.0212 | ||
| HV1007F3304T4E | UNI-ROYAL | 2010 | 0 | $ 0.0762 | ||
| AC2010FK-073M3L | YAGEO | 2010 | 0 | $ 0.0949 | ||
| HP101WF3304T4E | UNI-ROYAL | 2010 | 0 | $ 0.0889 | ||
| PS101QF3304T4E | UNI-ROYAL | 2010 | 0 | $ 0.0602 | ||
| 35023M3FT | TE Connectivity | 2010 | 0 | $ 0.2181 |

